+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

74081

Transformer: impulse; 185VAC,265VAC; 3.3V; 5V; 3A; PCB; 23x23x18mm

Manufacturer: MYRRA

Manufacturer part number:
74081
TME Symbol:
74081

Specification

Manufacturer
MYRRA
Type of transformer
impulse
Primary voltage
185V AC/265V AC
Secondary voltage 1
3.3V
Secondary voltage 2
5V
Secondary winding current 1
3A
Mounting
PCB
Body dimensions
23x23x18mm
Maximum power
20W
Secondary winding current 3
1.3A
Secondary voltage 3
12V
Gross weight10 g
Certificates
See other products in this category: PCB transformers MYRRA,
*
74081
0 in TME stock
Net price for quantities from 60 pcs - 3.73 USDGross price for quantities from 60 pcs - 3.73 USD
Net price for quantities from 120 pcs - 3.52 USDGross price for quantities from 120 pcs - 3.52 USD
No. of pieces (Multiplicity: 1)