+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

74200600

Contacts for circular connectors; for cable; 1mm

Manufacturer: LAPP

Manufacturer part number:
74200600
TME Symbol:
74200600

Specification

Manufacturer
LAPP
Type of connector accessories
contacts for circular connectors
Mechanical mounting
for cable
Cable external diameter
1mm
Connectors application
for M23 female contact inserts
Gross weight0.21 g
Certificates
EAN code4044773715361
See other products in this category: M23 connectors LAPP,
*
74200600
0 in TME stock
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs