+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

74300

Inductor: wire; THT; 56mH; 350uA; R: 3Ω; 17x19x22mm; horizontal


Manufacturer: MYRRA

Manufacturer part number:
74300
TME Symbol:
74300

Specification

Manufacturer
MYRRA
Type of inductor
wire
Mounting
THT
Inductance
56mH
Operating current
0.35mA
Resistance
Resonant frequency
0.17MHz
Body dimensions
17x19x22mm
Spatial orientation
horizontal
Gross weight9.13 g
Certificates
See other products in this category: Inductors MYRRA,
*
74300
80 in TME stock
Net price for quantities from 1 pcs - 1.94 USDGross price for quantities from 1 pcs - 1.94 USD
Net price for quantities from 10 pcs - 1.57 USDGross price for quantities from 10 pcs - 1.57 USD
Net price for quantities from 50 pcs - 1.46 USDGross price for quantities from 50 pcs - 1.46 USD
Net price for quantities from 90 pcs - 1.40 USDGross price for quantities from 90 pcs - 1.40 USD
Net price for quantities from 180 pcs - 1.38 USDGross price for quantities from 180 pcs - 1.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 90 pcs