+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

74310

Inductor: wire; THT; 37mH; 750mA; R: 1Ω; 23x19x27mm; horizontal


Manufacturer: MYRRA

Manufacturer part number:
74310
TME Symbol:
74310

Specification

Manufacturer
MYRRA
Type of inductor
wire
Mounting
THT
Inductance
37mH
Operating current
0.75A
Resistance
Resonant frequency
0.17MHz
Body dimensions
23x19x27mm
Spatial orientation
horizontal
Gross weight160 g
Certificates
See other products in this category: Inductors MYRRA,
*
74310
0 in TME stock
Net price for quantities from 120 pcs - 1.51 USDGross price for quantities from 120 pcs - 1.51 USD
No. of pieces (Multiplicity: 120)
Minimum order quantity: 120.
Multiplicity: 120.