+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

74314

Inductor: wire; THT; 3.7mH; 2.3A; R: 95mΩ; 23x19x27mm; horizontal


Manufacturer: MYRRA

Manufacturer part number:
74314
TME Symbol:
74314

Specification

Manufacturer
MYRRA
Type of inductor
wire
Mounting
THT
Inductance
3.7mH
Operating current
2.3A
Resistance
95mΩ
Resonant frequency
0.65MHz
Body dimensions
23x19x27mm
Spatial orientation
horizontal
Gross weight160 g
Certificates
See other products in this category: Inductors MYRRA,
*
74314
0 in TME stock
Net price for quantities from 60 pcs - 1.81 USDGross price for quantities from 60 pcs - 1.81 USD
Net price for quantities from 120 pcs - 1.71 USDGross price for quantities from 120 pcs - 1.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 60.
Multiplicity: 1.