+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

74321

Inductor: wire; THT; 25mH; 1.1A; R: 350mΩ; 27x21.5x22mm; horizontal


Manufacturer: MYRRA

Manufacturer part number:
74321
TME Symbol:
74321

Specification

Manufacturer
MYRRA
Type of inductor
wire
Mounting
THT
Inductance
25mH
Operating current
1.1A
Resistance
0.35Ω
Resonant frequency
210kHz
Body dimensions
27x21.5x22mm
Spatial orientation
horizontal
Gross weight100 g
Certificates
See other products in this category: Inductors MYRRA,
*
74321
0 in TME stock
No. of pieces (Multiple of: 120)
Minimum order quantity: 120.
Multiple of: 120.
Net price for quantities from 120 pcs - 3.26 USDGross price for quantities from 120 pcs - 3.26 USD