+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

74323

Inductor: wire; THT; 8mH; 1.8A; R: 100mΩ; 27x21.5x22mm; horizontal


Manufacturer: MYRRA

Manufacturer part number:
74323
TME Symbol:
74323

Specification

Manufacturer
MYRRA
Type of inductor
wire
Mounting
THT
Inductance
8mH
Operating current
1.8A
Resistance
0.1Ω
Resonant frequency
0.4MHz
Body dimensions
27x21.5x22mm
Spatial orientation
horizontal
Gross weight100 g
Certificates
See other products in this category: Inductors MYRRA,
*
74323
0 in TME stock
Net price for quantities from 60 pcs - 3.63 USDGross price for quantities from 60 pcs - 3.63 USD
Net price for quantities from 120 pcs - 3.43 USDGross price for quantities from 120 pcs - 3.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 60.
Multiplicity: 1.