+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

74325

Inductor: wire; THT; 1.7mH; 4A; R: 30mΩ; 27x21.5x22mm; horizontal


Manufacturer: MYRRA

Manufacturer part number:
74325
TME Symbol:
74325

Specification

Manufacturer
MYRRA
Type of inductor
wire
Mounting
THT
Inductance
1.7mH
Operating current
4A
Resistance
30mΩ
Resonant frequency
950kHz
Body dimensions
27x21.5x22mm
Spatial orientation
horizontal
Gross weight100 g
Certificates
See other products in this category: Inductors MYRRA,
*
74325
0 in TME stock
Net price for quantities from 60 pcs - 3.63 USDGross price for quantities from 60 pcs - 3.63 USD
Net price for quantities from 120 pcs - 3.43 USDGross price for quantities from 120 pcs - 3.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 60.
Multiplicity: 1.