+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

74330

Inductor: wire; THT; 56mH; 180mA; R: 7Ω; 16x11x16mm; vertical


Manufacturer: MYRRA

Manufacturer part number:
74330
TME Symbol:
74330

Specification

Manufacturer
MYRRA
Type of inductor
wire
Mounting
THT
Inductance
56mH
Operating current
0.18A
Resistance
Resonant frequency
210kHz
Body dimensions
16x11x16mm
Spatial orientation
vertical
Gross weight3.5 g
Certificates
See other products in this category: Inductors MYRRA,
*
74330
14 in TME stock
Net price for quantities from 1 pcs - 3.20 USDGross price for quantities from 1 pcs - 3.20 USD
Net price for quantities from 10 pcs - 2.68 USDGross price for quantities from 10 pcs - 2.68 USD
Net price for quantities from 50 pcs - 2.44 USDGross price for quantities from 50 pcs - 2.44 USD
Net price for quantities from 110 pcs - 2.36 USDGross price for quantities from 110 pcs - 2.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 110 pcs