+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS | |
Type of connector | for cards | |
Kind of card | Smart Card | |
Connector variant | push-pull | |
Electrical mounting | THT | |
Mechanical mounting | on PCBs | |
Contact plating | gold-plated | |
Number of pins | 8 | |
Current rating | 1A | |
Contact material | copper alloy | |
Enclosure material | thermoplastic | |
Operating temperature | -40...85°C |