+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

747275-1

Strain relief; PIN: 37; D-Sub 37pin; AMPLIMITE HDF


Manufacturer: TE Connectivity

Manufacturer part number:
747275-1
TME Symbol:
747275-1

Specification

Manufacturer
TE Connectivity
Type of connector accessories
strain relief
Number of pins
37
Connectors application
D-Sub 37pin
Application - series/manufacturer
AMPLIMITE HDF
Gross weight1 g
Certificates
See other products in this category: D-Sub accessories TE Connectivity,
*
747275-1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 150.
Multiple of: 1.
Net price for quantities from 150 pcs - 0.84 USDGross price for quantities from 150 pcs - 0.84 USD
Net price for quantities from 250 pcs - 0.81 USDGross price for quantities from 250 pcs - 0.81 USD
Net price for quantities from 500 pcs - 0.79 USDGross price for quantities from 500 pcs - 0.79 USD