+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of cable accessories | heat shrink sleeve | |
Version | flexible | |
Shrinking ratio | 2:1 | |
Min. diameter before shrinking | 70mm | |
Colour | black | |
Material | polyester, polyetylene | |
Diameter after shrinking | 35mm | |
Operating temperature | -40...125°C | |
Shrinkage temperature | 110°C |