+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

749805-7

Connector: D-Sub; black; plug; male; PIN: 9; crimped; straight

Manufacturer: TE Connectivity

Manufacturer part number:
749805-7
TME Symbol:
749805-7

Specification

Manufacturer
TE Connectivity
Type of connector
D-Sub
Colour
black
Connector
plug
Kind of connector
male
Contact plating
gold-plated, nickel plated
Number of pins
9
Electrical mounting
crimped
Spatial orientation
straight
Connector variant
shielded
Mechanical mounting
for cable
Enclosure material
metal
Gross weight54.66 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
749805-7
6 in TME stock
Net price for quantities from 1 pcs - 25.42 USDGross price for quantities from 1 pcs - 25.42 USD
Net price for quantities from 3 pcs - 24.14 USDGross price for quantities from 3 pcs - 24.14 USD
Net price for quantities from 5 pcs - 21.60 USDGross price for quantities from 5 pcs - 21.60 USD
Net price for quantities from 10 pcs - 19.19 USDGross price for quantities from 10 pcs - 19.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.