+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

74AC138SC

IC: digital; decoder,demultiplexer; Ch: 1; IN: 1; SMD; SO16; AC; AC


Manufacturer: ONSEMI

Manufacturer part number:
74AC138SC
TME Symbol:
74AC138SC

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
decoder, demultiplexer
Number of channels
1
Number of inputs
1
Mounting
SMD
Case
SO16
Manufacturer series
AC
Family
AC
Operating temperature
-40...85°C
Quiescent current
40µA
Supply voltage
  • 2...6V DC
Gross weight0.143 g
Certificates
See other products in this category: Decoders, multiplexers, switches ONSEMI,
See other products from this series.:
*
74AC138SC
9 in TME stock
Net price for quantities from 1 pcs - 0.64 USDGross price for quantities from 1 pcs - 0.64 USD
Net price for quantities from 10 pcs - 0.46 USDGross price for quantities from 10 pcs - 0.46 USD
Net price for quantities from 25 pcs - 0.43 USDGross price for quantities from 25 pcs - 0.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 48 pcs