+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

74AC14SC

IC: digital; NOT; Ch: 6; IN: 1; SMD; SO14; 2÷6VDC; -40÷85°C; tube; 40uA

Manufacturer: ONSEMI

Manufacturer part number:
74AC14SC
TME Symbol:
74AC14SC

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of gate
NOT
Number of channels
hex, 6
Number of inputs
1
Mounting
SMD
Case
SO14
Operating temperature
-40...85°C
Kind of package
tube
Quiescent current
40µA
Kind of input
with Schmitt trigger
Family
AC
Supply voltage
  • 2...6V DC
Gross weight0.126 g
Certificates
See other products in this category: Gates, inverters ONSEMI,
*
74AC14SC
225 in TME stock
Net price for quantities from 1 pcs - 0.58 USDGross price for quantities from 1 pcs - 0.58 USD
Net price for quantities from 10 pcs - 0.42 USDGross price for quantities from 10 pcs - 0.42 USD
Net price for quantities from 25 pcs - 0.37 USDGross price for quantities from 25 pcs - 0.37 USD
Net price for quantities from 55 pcs - 0.36 USDGross price for quantities from 55 pcs - 0.36 USD
Net price for quantities from 110 pcs - 0.35 USDGross price for quantities from 110 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 55 pcs