+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

74AC244MTC

IC: digital; buffer,non-inverting,line driver; Ch: 8; CMOS; SMD


Manufacturer: ONSEMI

Manufacturer part number:
74AC244MTC
TME Symbol:
74AC244MTC

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
buffer, line driver, non-inverting
Number of channels
8
Technology
CMOS
Mounting
SMD
Case
TSSOP20
Manufacturer series
AC
Operating temperature
-40...85°C
Kind of output
3-state
Quiescent current
40µA
Supply voltage
  • 2...6V DC
Gross weight0.07 g
Certificates
See other products in this category: Buffers, transceivers, drivers ONSEMI,
See other products from this series.:
*
74AC244MTC
408 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.90 USDGross price for quantities from 1 pcs - 0.90 USD
Net price for quantities from 10 pcs - 0.64 USDGross price for quantities from 10 pcs - 0.64 USD
Net price for quantities from 25 pcs - 0.60 USDGross price for quantities from 25 pcs - 0.60 USD
Net price for quantities from 75 pcs - 0.55 USDGross price for quantities from 75 pcs - 0.55 USD
Net price for quantities from 150 pcs - 0.52 USDGross price for quantities from 150 pcs - 0.52 USD
Net price for quantities from 300 pcs - 0.49 USDGross price for quantities from 300 pcs - 0.49 USD
Net price for quantities from 525 pcs - 0.46 USDGross price for quantities from 525 pcs - 0.46 USD
Net price for quantities from 1050 pcs - 0.43 USDGross price for quantities from 1050 pcs - 0.43 USD
Net price for quantities from 1800 pcs - 0.41 USDGross price for quantities from 1800 pcs - 0.41 USD
Net price for quantities from 5025 pcs - 0.36 USDGross price for quantities from 5025 pcs - 0.36 USD
Packaging method by the manufacturer:Tube = 75 pcs