+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

74AC245MTC

IC: digital; bidirectional,transceiver; Ch: 8; CMOS; SMD; TSSOP20


Manufacturer: ONSEMI

Manufacturer part number:
74AC245MTC
TME Symbol:
74AC245MTC

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
bidirectional, transceiver
Number of channels
8
Technology
CMOS
Mounting
SMD
Case
TSSOP20
Manufacturer series
AC
Operating temperature
-40...85°C
Kind of output
3-state
Supply voltage
  • 2...6V DC
Gross weight0.088 g
Certificates
See other products in this category: Buffers, transceivers, drivers ONSEMI,
See other products from this series.:
*
74AC245MTC
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.81 USDGross price for quantities from 1 pcs - 0.81 USD
Net price for quantities from 10 pcs - 0.57 USDGross price for quantities from 10 pcs - 0.57 USD
Net price for quantities from 25 pcs - 0.51 USDGross price for quantities from 25 pcs - 0.51 USD
Net price for quantities from 75 pcs - 0.45 USDGross price for quantities from 75 pcs - 0.45 USD
Net price for quantities from 150 pcs - 0.43 USDGross price for quantities from 150 pcs - 0.43 USD
Net price for quantities from 300 pcs - 0.42 USDGross price for quantities from 300 pcs - 0.42 USD
Net price for quantities from 5025 pcs - 0.39 USDGross price for quantities from 5025 pcs - 0.39 USD
Packaging method by the manufacturer:Tube = 75 pcs