+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

74AC540SCX

IC: digital; buffer,inverting,line driver; Ch: 8; SMD; SO20-W; AC


Manufacturer: ONSEMI

Manufacturer part number:
74AC540SCX
TME Symbol:
74AC540SCX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
buffer, inverting, line driver
Number of channels
8
Mounting
SMD
Case
SO20-W
Manufacturer series
AC
Operating temperature
-40...85°C
Kind of package
reel, tape
Kind of output
3-state
Quiescent current
40µA
Supply voltage
  • 2...6V DC
Gross weight0.1 g
Certificates
See other products in this category: Buffers, transceivers, drivers ONSEMI,
See other products from this series.:
*
74AC540SCX
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Net price for quantities from 1000 pcs - 0.38 USDGross price for quantities from 1000 pcs - 0.38 USD
Net price for quantities from 2000 pcs - 0.34 USDGross price for quantities from 2000 pcs - 0.34 USD
Net price for quantities from 4000 pcs - 0.33 USDGross price for quantities from 4000 pcs - 0.33 USD