+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

74ACT04SC

IC: digital; NOT; Ch: 6; IN: 1; SMD; SO14; 4.5÷5.5VDC; -40÷85°C; tube

Manufacturer: ONSEMI

Manufacturer part number:
74ACT04SC
TME Symbol:
74ACT04SC

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of gate
NOT
Number of channels
hex, 6
Number of inputs
1
Mounting
SMD
Case
SO14
Operating temperature
-40...85°C
Kind of package
tube
Quiescent current
20µA
Family
ACT
Supply voltage
  • 4.5...5.5V DC
Gross weight0.127 g
Certificates
See other products in this category: Gates, inverters ONSEMI,
*
74ACT04SC
173 in TME stock
Net price for quantities from 1 pcs - 0.58 USDGross price for quantities from 1 pcs - 0.58 USD
Net price for quantities from 10 pcs - 0.41 USDGross price for quantities from 10 pcs - 0.41 USD
Net price for quantities from 25 pcs - 0.39 USDGross price for quantities from 25 pcs - 0.39 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 55 pcs