+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

74ACT08MTC

IC: digital; AND; Ch: 4; IN: 2; SMD; TSSOP14; 4.5÷5.5VDC; -40÷85°C

Manufacturer: ONSEMI

Manufacturer part number:
74ACT08MTC
TME Symbol:
74ACT08MTC

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of gate
AND
Number of channels
quad, 4
Number of inputs
2
Mounting
SMD
Case
TSSOP14
Operating temperature
-40...85°C
Kind of package
tube
Quiescent current
20µA
Family
ACT
Supply voltage
  • 4.5...5.5V DC
Gross weight0.054 g
Certificates
See other products in this category: Gates, inverters ONSEMI,
*
74ACT08MTC
234 in TME stock
Net price for quantities from 1 pcs - 0.52 USDGross price for quantities from 1 pcs - 0.52 USD
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 25 pcs - 0.36 USDGross price for quantities from 25 pcs - 0.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 96 pcs