+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | digital | |
Kind of gate | AND | |
Number of channels | 4 | |
Number of inputs | 2 | |
Technology | CMOS | |
Mounting | SMD | |
Case | TSSOP16 | |
Operating temperature | -40...85°C | |
Quiescent current | 4µA | |
Delay time | 5.8ns | |
Kind of output | push-pull | |
Family | ACT | |
Number of outputs | 1 |