+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | digital | |
Kind of integrated circuit | decoder, demultiplexer | |
Number of channels | 2 | |
Number of inputs | 2 | |
Mounting | SMD | |
Case | SOIC16 | |
Family | ACT | |
Operating temperature | -40...85°C | |
Number of outputs | 4 | |
Delay time | 7.8ns |