+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

74ACT139SC

IC: digital; decoder,demultiplexer; Ch: 2; IN: 2; SMD; SO16; ACT; ACT

Manufacturer: ONSEMI

Manufacturer part number:
74ACT139SC
TME Symbol:
74ACT139SC

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
decoder, demultiplexer
Number of channels
2
Number of inputs
2
Mounting
SMD
Case
SO16
Manufacturer series
ACT
Family
ACT
Operating temperature
-40...85°C
Kind of package
tube
Quiescent current
40µA
Supply voltage
  • 4.5...5.5V DC
Gross weight0.144 g
Certificates
See other products in this category: Decoders, multiplexers, switches ONSEMI,
See other products from this series.:
*
74ACT139SC
117 in TME stock
Net price for quantities from 1 pcs - 0.64 USDGross price for quantities from 1 pcs - 0.64 USD
Net price for quantities from 10 pcs - 0.54 USDGross price for quantities from 10 pcs - 0.54 USD
Net price for quantities from 48 pcs - 0.43 USDGross price for quantities from 48 pcs - 0.43 USD
Net price for quantities from 240 pcs - 0.35 USDGross price for quantities from 240 pcs - 0.35 USD
Net price for quantities from 960 pcs - 0.33 USDGross price for quantities from 960 pcs - 0.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 48 pcs