+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

74ACT245SC

IC: digital; bidirectional,transceiver; Ch: 8; CMOS,TTL; SMD; ACT


Manufacturer: ONSEMI

Manufacturer part number:
74ACT245SC
TME Symbol:
74ACT245SC

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
bidirectional, transceiver
Number of channels
8
Technology
CMOS, TTL
Mounting
SMD
Case
SO20-W
Manufacturer series
ACT
Operating temperature
-40...85°C
Kind of output
3-state
Quiescent current
40µA
Supply voltage
  • 4.5...5.5V DC
Gross weight0.548 g
Certificates
See other products in this category: Buffers, transceivers, drivers ONSEMI,
See other products from this series.:
*
74ACT245SC
39 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.99 USDGross price for quantities from 1 pcs - 0.99 USD
Net price for quantities from 10 pcs - 0.74 USDGross price for quantities from 10 pcs - 0.74 USD
Net price for quantities from 25 pcs - 0.54 USDGross price for quantities from 25 pcs - 0.54 USD
Net price for quantities from 38 pcs - 0.47 USDGross price for quantities from 38 pcs - 0.47 USD
Net price for quantities from 76 pcs - 0.45 USDGross price for quantities from 76 pcs - 0.45 USD
Packaging method by the manufacturer:Tube = 38 pcs