+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

74ACT32SC

IC: digital; OR; Ch: 4; IN: 2; SMD; SO14; 2÷6VDC; -40÷85°C; tube; 40uA

Manufacturer: ONSEMI

Manufacturer part number:
74ACT32SC
TME Symbol:
74ACT32SC

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of gate
OR
Number of channels
quad, 4
Number of inputs
2
Mounting
SMD
Case
SO14
Operating temperature
-40...85°C
Kind of package
tube
Quiescent current
40µA
Family
ACT
Supply voltage
  • 2...6V DC
Gross weight0.138 g
Certificates
See other products in this category: Gates, inverters ONSEMI,
*
74ACT32SC
1 in TME stock
Net price for quantities from 1 pcs - 0.35 USDGross price for quantities from 1 pcs - 0.35 USD
Net price for quantities from 10 pcs - 0.29 USDGross price for quantities from 10 pcs - 0.29 USD
Net price for quantities from 50 pcs - 0.25 USDGross price for quantities from 50 pcs - 0.25 USD
Net price for quantities from 110 pcs - 0.23 USDGross price for quantities from 110 pcs - 0.23 USD
Net price for quantities from 275 pcs - 0.21 USDGross price for quantities from 275 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 55 pcs