+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | digital | |
Kind of integrated circuit | buffer, non-inverting | |
Number of channels | 8 | |
Mounting | SMD | |
Case | VQFN20 | |
Operating temperature | -40...125°C | |
Kind of package | reel, tape | |
Kind of output | open drain | |
Family | ACT | |
Delay time | 4.2ns |