+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

74AHCT07APWJ

IC: digital; buffer,hex; Ch: 6; IN: 1; TTL; SMD; TSSOP14; -40÷125°C


Manufacturer: NEXPERIA

Manufacturer part number:
74AHCT07APWJ
TME Symbol:
74AHCT07APWJ

Specification

Manufacturer
NEXPERIA
Type of integrated circuit
digital
Kind of integrated circuit
buffer, hex
Number of channels
6
Number of inputs
1
Technology
TTL
Mounting
SMD
Case
TSSOP14
Operating temperature
-40...125°C
Kind of package
reel, tape
Kind of output
open drain
Family
AHCT
Supply voltage
  • 4.5...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: Buffers, transceivers, drivers NEXPERIA,
*
74AHCT07APWJ
0 in TME stock
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Product for special order