+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NEXPERIA | |
Type of integrated circuit | digital | |
Kind of integrated circuit | 3-state, 18bit, bus transceiver | |
Technology | CMOS, TTL | |
Mounting | SMD | |
Case | TSSOP56 | |
Operating temperature | -40...85°C | |
Kind of package | reel, tape | |
Kind of output | 3-state | |
Family | ALVCH |