+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

74AUP3G07GSX

IC: digital; buffer,non-inverting; Ch: 3; CMOS; SMD; XSON8; AUP


Manufacturer: NEXPERIA

Manufacturer part number:
74AUP3G07GSX
TME Symbol:
74AUP3G07GSX

Specification

Manufacturer
NEXPERIA
Type of integrated circuit
digital
Kind of integrated circuit
buffer, non-inverting
Number of channels
3
Technology
CMOS
Mounting
SMD
Case
XSON8
Manufacturer series
Mini Logic
Operating temperature
-40...125°C
Kind of package
reel, tape
Kind of output
open drain
Family
AUP
Supply voltage
  • 0.8...3.6V DC
Gross weight0.5 g
Certificates
See other products in this category: Buffers, transceivers, drivers NEXPERIA,
See other products from this series.:
*
74AUP3G07GSX
0 in TME stock
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Product for special order