+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

74AVC1T45FW3-7

IC: digital; 1bit,transceiver,translator; Ch: 1; CMOS; 1.2÷3.6VDC


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
74AVC1T45FW3-7
TME Symbol:
74AVC1T45FW3-7

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
digital
Kind of integrated circuit
1bit, transceiver, translator
Number of channels
1
Technology
CMOS
Mounting
SMD
Case
X2-DFN0910-6
Operating temperature
-40...150°C
Kind of package
reel, tape
Kind of output
3-state
Family
AVC
Supply voltage
  • 1.2...3.6V DC
Gross weight0.5 g
Certificates
See other products in this category: Level translators DIODES INCORPORATED,
*
74AVC1T45FW3-7
0 in TME stock
Net price for quantities from 5 pcs - 0.18 USDGross price for quantities from 5 pcs - 0.18 USD
Net price for quantities from 25 pcs - 0.16 USDGross price for quantities from 25 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 2500 pcs - 0.10 USDGross price for quantities from 2500 pcs - 0.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.