+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

74AVCH1T45DW-7

IC: digital; 1bit,transceiver,translator; Ch: 1; CMOS; 1.2÷3.6VDC

Manufacturer: DIODES INCORPORATED

Manufacturer part number:
74AVCH1T45DW-7
TME Symbol:
74AVCH1T45DW-7

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
digital
Kind of integrated circuit
1bit, transceiver, translator
Number of channels
1
Technology
CMOS
Mounting
SMD
Case
SOT363
Operating temperature
-40...150°C
Kind of package
reel, tape
Kind of output
3-state
Family
AVCH
Supply voltage
  • 1.2...3.6V DC
Gross weight0.013 g
Certificates
See other products in this category: Level translators DIODES INCORPORATED,
*
74AVCH1T45DW-7
1474 in TME stock
Net price for quantities from 1 pcs - 0.19 USDGross price for quantities from 1 pcs - 0.19 USD
Net price for quantities from 5 pcs - 0.16 USDGross price for quantities from 5 pcs - 0.16 USD
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 25 pcs - 0.12 USDGross price for quantities from 25 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 3 000 pcs