+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DIODES INCORPORATED
Manufacturer | DIODES INCORPORATED | |
Type of integrated circuit | digital | |
Kind of integrated circuit | 1bit, transceiver, translator | |
Number of channels | 1 | |
Technology | CMOS | |
Mounting | SMD | |
Case | X2-DFN1409-6 | |
Operating temperature | -40...150°C | |
Kind of package | reel, tape | |
Kind of output | 3-state | |
Family | AVCH |