+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

74HC164D,653

IC: digital; 8bit,shift register,serial input,parallel out


Manufacturer: NEXPERIA

Manufacturer part number:
74HC164D,653
TME Symbol:
74HC164D.653

Specification

Manufacturer
NEXPERIA
Type of integrated circuit
digital
Kind of integrated circuit
8bit, parallel out, serial input, shift register
Number of channels
1
Technology
CMOS
Mounting
SMD
Case
SO14
Family
HC
Operating temperature
-40...125°C
Kind of package
reel, tape
Number of inputs
4
Quiescent current
160µA
Supply voltage
  • 2...6V DC
Gross weight0.165 g
Certificates
See other products in this category: Shift registers NEXPERIA,
*
74HC164D,653
1254 in TME stock
Net price for quantities from 1 pcs - 0.27 USDGross price for quantities from 1 pcs - 0.27 USD
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 25 pcs - 0.17 USDGross price for quantities from 25 pcs - 0.17 USD
Net price for quantities from 50 pcs - 0.16 USDGross price for quantities from 50 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerReel = 2 500 pcs