+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | NEXPERIA | |
Type of integrated circuit | digital | |
Kind of integrated circuit | D flip-flop | |
Number of channels | 6 | |
Technology | CMOS | |
Mounting | SMD | |
Case | SO16 | |
Operating temperature | -40...125°C | |
Family | HC | |
Kind of package | reel, tape | |
Trigger | positive-edge-triggered |