+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

74HC259BZX

IC: digital; 8bit,latch; 4.5÷5.5VDC; DHXQFN16; -40÷125°C


Manufacturer: NEXPERIA

Manufacturer part number:
74HC259BZX
TME Symbol:
74HC259BZX

Specification

Manufacturer
NEXPERIA
Type of integrated circuit
digital
Kind of integrated circuit
8bit, latch
Case
DHXQFN16
Operating temperature
-40...125°C
Kind of package
reel, tape
Supply voltage
  • 4.5...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: Latches NEXPERIA,
*
74HC259BZX
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order