+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

74HC4538D,653

IC: digital; monostable,multivibrator; Ch: 2; IN: 5; CMOS; 2÷6VDC


Manufacturer: NEXPERIA

Manufacturer part number:
74HC4538D,653
TME Symbol:
74HC4538D.653

Specification

Manufacturer
NEXPERIA
Type of integrated circuit
digital
Kind of integrated circuit
monostable, multivibrator
Number of channels
2
Number of inputs
5
Technology
CMOS
Mounting
SMD
Case
SO16
Family
HC
Operating temperature
-40...125°C
Kind of package
reel, tape
Quiescent current
160µA
Supply voltage
  • 2...6V DC
Gross weight0.189 g
Certificates
See other products in this category: Multivibrators NEXPERIA,
*
74HC4538D,653
433 in TME stock
Net price for quantities from 1 pcs - 0.38 USDGross price for quantities from 1 pcs - 0.38 USD
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 500 pcs - 0.24 USDGross price for quantities from 500 pcs - 0.24 USD
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.23 USD
Net price for quantities from 2500 pcs - 0.20 USDGross price for quantities from 2500 pcs - 0.20 USD
Net price for quantities from 10000 pcs - 0.20 USDGross price for quantities from 10000 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs