+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

74HC595BZX

IC: digital; DHXQFN16; HC; -40÷125°C; 2÷6VDC; reel,tape


Manufacturer: NEXPERIA

Manufacturer part number:
74HC595BZX
TME Symbol:
74HC595BZX

Specification

Manufacturer
NEXPERIA
Type of integrated circuit
digital
Kind of integrated circuit
8bit, parallel/serial out, serial input, shift register
Case
DHXQFN16
Family
HC
Operating temperature
-40...125°C
Kind of package
reel, tape
Kind of output
3-state
Supply voltage
  • 2...6V DC
Gross weight0.021 g
Certificates
See other products in this category: Shift registers NEXPERIA,
*
74HC595BZX
2937 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 0.33 USDGross price for quantities from 1 pcs - 0.33 USD
Net price for quantities from 5 pcs - 0.27 USDGross price for quantities from 5 pcs - 0.27 USD
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 25 pcs - 0.21 USDGross price for quantities from 25 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 250 pcs - 0.17 USDGross price for quantities from 250 pcs - 0.17 USD
Packaging method by the manufacturer:Reel = 3 000 pcs