+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

74HCT138D,653

IC: digital; 3 to 8 line,decoder,demultiplexer,inverting; Ch: 1


Manufacturer: NEXPERIA

Manufacturer part number:
74HCT138D,653
TME Symbol:
74HCT138D.653

Specification

Manufacturer
NEXPERIA
Type of integrated circuit
digital
Kind of integrated circuit
3 to 8 line, decoder, demultiplexer, inverting
Number of channels
1
Number of inputs
6
Technology
CMOS, TTL
Mounting
SMD
Case
SO16
Family
HCT
Operating temperature
-40...125°C
Kind of package
reel, tape
Quiescent current
160µA
Supply voltage
  • 4.5...5.5V DC
Gross weight0.191 g
Certificates
See other products in this category: Decoders, multiplexers, switches NEXPERIA,
*
74HCT138D,653
318 in TME stock
Net price for quantities from 1 pcs - 0.28 USDGross price for quantities from 1 pcs - 0.28 USD
Net price for quantities from 5 pcs - 0.23 USDGross price for quantities from 5 pcs - 0.23 USD
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 25 pcs - 0.18 USDGross price for quantities from 25 pcs - 0.18 USD
Net price for quantities from 50 pcs - 0.16 USDGross price for quantities from 50 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 250 pcs - 0.14 USDGross price for quantities from 250 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerReel = 2 500 pcs