+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | NEXPERIA | |
Type of integrated circuit | digital | |
Kind of integrated circuit | D flip-flop | |
Number of channels | 4 | |
Technology | CMOS, TTL | |
Mounting | SMD | |
Case | SSOP16 | |
Operating temperature | -40...125°C | |
Family | HCT | |
Kind of package | tube | |
Trigger | positive-edge-triggered |