+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NEXPERIA | |
Type of integrated circuit | digital | |
Kind of integrated circuit | 8bit, bus register, shift and store | |
Number of channels | 1 | |
Technology | TTL | |
Mounting | SMD | |
Case | TSSOP16 | |
Family | HCT | |
Operating temperature | -40...125°C | |
Kind of package | reel, tape | |
Number of inputs | 4 |