+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

74HCT85D,653

IC: digital; 4bit,comparator; CMOS,TTL; SMD; SO14; HCT; -40÷125°C


Manufacturer: NEXPERIA

Manufacturer part number:
74HCT85D,653
TME Symbol:
74HCT85D.653

Specification

Manufacturer
NEXPERIA
Type of integrated circuit
digital
Kind of integrated circuit
4bit, comparator
Technology
CMOS, TTL
Mounting
SMD
Case
SO14
Family
HCT
Operating temperature
-40...125°C
Kind of package
reel, tape
Supply voltage
  • 4.5...5.5V DC
Gross weight0.189 g
Certificates
See other products in this category: Comparators NEXPERIA,
*
74HCT85D,653
1778 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 0.60 USDGross price for quantities from 1 pcs - 0.60 USD
Net price for quantities from 10 pcs - 0.43 USDGross price for quantities from 10 pcs - 0.43 USD
Net price for quantities from 25 pcs - 0.39 USDGross price for quantities from 25 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 250 pcs - 0.31 USDGross price for quantities from 250 pcs - 0.31 USD
Packaging method by the manufacturer:
Reel = 2 500 pcs