+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

74LCX04MTCX

IC: digital; NOT; Ch: 6; IN: 1; SMD; TSSOP14; 2÷3.6VDC; -40÷85°C; 10uA

Manufacturer: ONSEMI

Manufacturer part number:
74LCX04MTCX
TME Symbol:
74LCX04MTCX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of gate
NOT
Number of channels
hex, 6
Number of inputs
1
Mounting
SMD
Case
TSSOP14
Operating temperature
-40...85°C
Kind of package
reel, tape
Quiescent current
10µA
Family
LCX
Supply voltage
  • 2...3.6V DC
Gross weight0.091 g
Certificates
See other products in this category: Gates, inverters ONSEMI
*
74LCX04MTCX
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerReel = 2 500 pcs