+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN74LS126AN

IC: digital; buffer,non-inverting; Ch: 4; THT; DIP14; OUT: 3-state


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74LS126AN
TME Symbol:
74LS126

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
buffer, non-inverting
Number of channels
4
Mounting
THT
Case
DIP14
Kind of output
3-state
Family
74LS
Gross weight0.92 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
SN74LS126AN
53 in TME stock
Net price for quantities from 1 pcs - 0.91 USDGross price for quantities from 1 pcs - 0.91 USD
Net price for quantities from 5 pcs - 0.76 USDGross price for quantities from 5 pcs - 0.76 USD
Net price for quantities from 10 pcs - 0.69 USDGross price for quantities from 10 pcs - 0.69 USD
Net price for quantities from 25 pcs - 0.61 USDGross price for quantities from 25 pcs - 0.61 USD
Net price for quantities from 100 pcs - 0.60 USDGross price for quantities from 100 pcs - 0.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs