+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN74LS174N

IC: digital; D flip-flop; Ch: 6; TTL; THT; DIP16; 74LS; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74LS174N
TME Symbol:
74LS174

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
6
Technology
TTL
Mounting
THT
Case
DIP16
Operating temperature
0...70°C
Family
74LS
Kind of package
tube
Trigger
positive-edge-triggered
Supply voltage
  • 4.75...5.25V DC
Gross weight1.01 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
SN74LS174N
583 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.32 USDGross price for quantities from 1 pcs - 1.32 USD
Net price for quantities from 10 pcs - 0.98 USDGross price for quantities from 10 pcs - 0.98 USD
Net price for quantities from 25 pcs - 0.89 USDGross price for quantities from 25 pcs - 0.89 USD
Net price for quantities from 50 pcs - 0.83 USDGross price for quantities from 50 pcs - 0.83 USD
Net price for quantities from 100 pcs - 0.79 USDGross price for quantities from 100 pcs - 0.79 USD
Net price for quantities from 125 pcs - 0.78 USDGross price for quantities from 125 pcs - 0.78 USD
Net price for quantities from 250 pcs - 0.74 USDGross price for quantities from 250 pcs - 0.74 USD
Net price for quantities from 500 pcs - 0.71 USDGross price for quantities from 500 pcs - 0.71 USD
Net price for quantities from 2500 pcs - 0.66 USDGross price for quantities from 2500 pcs - 0.66 USD
Packaging method by the manufacturer:Tube = 25 pcs