+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN74LS175N

IC: digital; D flip-flop; Ch: 4; TTL; THT; DIP16; 74LS; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74LS175N
TME Symbol:
74LS175

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
4
Technology
TTL
Mounting
THT
Case
DIP16
Operating temperature
0...70°C
Family
74LS
Kind of package
tube
Trigger
positive-edge-triggered
Supply voltage
  • 4.75...5.25V DC
Gross weight0.958 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
SN74LS175N
179 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.14 USDGross price for quantities from 1 pcs - 1.14 USD
Net price for quantities from 5 pcs - 0.94 USDGross price for quantities from 5 pcs - 0.94 USD
Net price for quantities from 10 pcs - 0.86 USDGross price for quantities from 10 pcs - 0.86 USD
Net price for quantities from 25 pcs - 0.76 USDGross price for quantities from 25 pcs - 0.76 USD
Net price for quantities from 50 pcs - 0.71 USDGross price for quantities from 50 pcs - 0.71 USD
Net price for quantities from 100 pcs - 0.66 USDGross price for quantities from 100 pcs - 0.66 USD
Net price for quantities from 200 pcs - 0.62 USDGross price for quantities from 200 pcs - 0.62 USD
Net price for quantities from 250 pcs - 0.61 USDGross price for quantities from 250 pcs - 0.61 USD
Net price for quantities from 500 pcs - 0.59 USDGross price for quantities from 500 pcs - 0.59 USD
Net price for quantities from 4000 pcs - 0.52 USDGross price for quantities from 4000 pcs - 0.52 USD
Packaging method by the manufacturer:Tube = 25 pcs