+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN74LS377N

IC: digital; D flip-flop; Ch: 8; TTL; THT; DIP20; 74LS; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74LS377N
TME Symbol:
74LS377

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
8
Technology
TTL
Mounting
THT
Case
DIP20
Operating temperature
0...70°C
Family
74LS
Kind of package
tube
Trigger
positive-edge-triggered
Supply voltage
  • 4.75...5.25V DC
Gross weight1.19 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
SN74LS377N
165 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.02 USDGross price for quantities from 1 pcs - 2.02 USD
Net price for quantities from 5 pcs - 1.69 USDGross price for quantities from 5 pcs - 1.69 USD
Net price for quantities from 10 pcs - 1.52 USDGross price for quantities from 10 pcs - 1.52 USD
Net price for quantities from 20 pcs - 1.40 USDGross price for quantities from 20 pcs - 1.40 USD
Net price for quantities from 40 pcs - 1.38 USDGross price for quantities from 40 pcs - 1.38 USD
Packaging method by the manufacturer:Tube = 20 pcs