+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DIODES INCORPORATED
Manufacturer | DIODES INCORPORATED | |
Type of integrated circuit | digital | |
Kind of integrated circuit | buffer, non-inverting | |
Number of channels | 6 | |
Technology | CMOS | |
Mounting | SMD | |
Case | TSSOP14 | |
Manufacturer series | LV | |
Operating temperature | -40...125°C | |
Kind of package | reel, tape | |
Kind of output | open drain | |
Quiescent current | 20µA | |
Kind of input | with Schmitt trigger |