+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

74LV1T125GXH

IC: digital; 3-state,buffer,line driver,translator; Ch: 1; CMOS


Manufacturer: NEXPERIA

Manufacturer part number:
74LV1T125GXH
TME Symbol:
74LV1T125GXH

Specification

Manufacturer
NEXPERIA
Type of integrated circuit
digital
Kind of integrated circuit
3-state, buffer, line driver, translator
Number of channels
1
Technology
CMOS
Mounting
SMD
Case
X2SON5
Operating temperature
-40...125°C
Kind of package
reel, tape
Number of inputs
2
Number of outputs
1
Kind of output
3-state
Family
LV
Supply voltage
  • 1.6...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: Level translators NEXPERIA,
*
74LV1T125GXH
0 in TME stock
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.
Product for special order