+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NEXPERIA | |
Type of integrated circuit | digital | |
Kind of integrated circuit | 3-state, buffer, line driver, translator | |
Number of channels | 1 | |
Technology | CMOS | |
Mounting | SMD | |
Case | X2SON5 | |
Operating temperature | -40...125°C | |
Kind of package | reel, tape | |
Number of inputs | 2 | |
Number of outputs | 1 | |
Kind of output | 3-state | |
Family | LV |