+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

74LV541APWJ

IC: digital; 3-state,8bit,buffer,octal,line driver; Ch: 1; IN: 10

Manufacturer: NEXPERIA

Manufacturer part number:
74LV541APWJ
TME Symbol:
74LV541APWJ

Specification

Manufacturer
NEXPERIA
Type of integrated circuit
digital
Kind of integrated circuit
3-state, 8bit, buffer, line driver, octal
Number of channels
1
Number of inputs
10
Technology
CMOS
Mounting
SMD
Case
TSSOP20
Operating temperature
-40...125°C
Kind of package
reel, tape
Kind of output
3-state
Family
LV
Supply voltage
  • 2...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: Buffers, transceivers, drivers NEXPERIA,
*
74LV541APWJ
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Product for special order